You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6L Dehumidifier with Timer, White -
TCPWHDEHUM6FDD06
New- Manufacturer:
- TCP TCP
- Manufacturer Part No:
- TCPWHDEHUM6FDD06
- Order Code:
- HG01524
- Also Known As:
- GTIN UPC EAN: 8720039604919
Product Overview
- 3 Modes: low, high & sleep
- Continuous drainage with supplied hose
- Timer function
- Helps reduce moisture, damp & condensation
- Moisture extractrion per day: 6L
- Tank capacity: 2.1L
- Area coverage: 10-15m²
- 1.8m Cable
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Dehumidifier
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €104.3855 (€128.39) | ( ) |
| 3+ | €96.9335 (€119.23) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























