You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC DIN Rail Power Supply, 12V DC, 0.83A, 10W -
DSP10-12
- Manufacturer:
- TDK-LAMBDA TDK-LAMBDA
- Manufacturer Part No:
- DSP10-12
- Order Code:
- PW06257
- Product Range
- DSP Series
- Technical Datasheet:
- DSP10-12 Datasheet
Product Range Selector (DSP Series)
See all from this product rangeProduct Overview
- Convection cooling
- Full power at 61°C
- Low profile for building automation
- -25 to 71°C Operating temperature range
Applications
Building Automation, Power Management
Product Information
- :
- ITE
- :
- 1 Output
- :
- 10W
- :
- 12VDC
- :
- 830mA
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 90V AC to 264V AC
- :
- Fixed
- :
- DSP Series
Technical Documents (5)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.3842 (€34.91) | ( ) |
5+ | €26.2899 (€32.34) | ( ) |
10+ | €24.1956 (€29.76) | ( ) |
20+ | €23.7042 (€29.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.