You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 10 uF, 75 V, 1210 (3225 Metric), +/- 10%, X7R -
C3225X7R1N106K250AC
New- Manufacturer:
- TDK TDK
- Manufacturer Part No:
- C3225X7R1N106K250AC
- Order Code:
- CA10569
- Product Range
- C Series
- Technical Datasheet:
- C3225X7R1N106K250AC Datasheet
Product Range Selector (C Series)
See all from this product rangeProduct Overview
- Superior mechanical strength and high reliability due to the monolithic structure
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
- X7R(±15%) temperature characteristic, 75VDC rated voltage
- Capacitance tolerance is ±10%, capacitance is 10µF
- 5% max dissipation factor, 50Mohm insulation resistance
- 3.20±0.40mm length, 2.50±0.30mm width, 2.50±0.30mm thickness
- Temperature range from -55 to +125°C
- 1210 [3225 Metric] size
Product Information
- :
- 10µF
- :
- 75V
- :
- 1210 [3225 Metric]
- :
- ± 10%
- :
- X7R
- :
- C Series
- :
- 3.2mm
- :
- 2.5mm
- :
- Standard Terminal
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.5355 (€0.66) | ( ) |
100+ | €0.476 (€0.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.