You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 6 pF, 50 V, 0603 (1608 Metric), +/- 0.5pF, C0G / NP0 -
CGA3E2C0G1H060D080AA
New- Manufacturer:
- TDK TDK
- Manufacturer Part No:
- CGA3E2C0G1H060D080AA
- Order Code:
- CA10613
- Product Range
- CGA Series
- Technical Datasheet:
- CGA3E2C0G1H060D080AA Datasheet
Product Range Selector (CGA Series)
See all from this product rangeProduct Overview
- AEC-Q200 qualified
- Capacitance is 6pF
- ±0.5pF capacitance tolerance
- 0603 [1608 Metric] case size
- C0G / NP0 dielectric characteristic
- Rated voltage (DC) is 50V
- Operating temperature range from -55°C to 125°C
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Footnotes
Product Information
- :
- 6pF
- :
- 50V
- :
- 0603 [1608 Metric]
- :
- ± 0.5pF
- :
- C0G / NP0
- :
- CGA Series
- :
- 1.6mm
- :
- 0.85mm
- :
- Wraparound
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
- :
- MSL 1 - Unlimited
Technical Documents (1)
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
50+ | €0.0357 (€0.04) | ( ) |
100+ | €0.0238 (€0.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.