You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NTC Thermistor, AEC-Q200, 10k Ohm, 0603 / 1608 Metric, SMD -
NTCG163JF103FT1S
- Manufacturer:
- TDK TDK
- Manufacturer Part No:
- NTCG163JF103FT1S
- Order Code:
- SN37152
- Product Range
- NTCG
- Technical Datasheet:
- NTCG163JF103FT1S Datasheet
Product Range Selector (NTCG)
See all from this product rangeProduct Overview
- 10Kohm resistance and ±1% tolerance
- 0.31mA operating current
- Operating temperature range from –40 to 150°C
- Multilayer internal electrode chip type NTC thermistor
Product Information
- :
- Chip
- :
- 10kohm
- :
- ± 1%
- :
- SMD
- :
- NTCG
- :
- 0603 [1608 Metric]
- :
- Surface Mount
- :
- 3435K
- :
- ± 1%
- :
- 0603 [1608 Metric]
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -40°C
- :
- 150°C
- :
- AEC-Q200
- :
- AEC-Q200
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.2142 (€0.26) | ( ) |
50+ | €0.2023 (€0.25) | ( ) |
100+ | €0.1666 (€0.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.