You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Toggle Switch, On Off, SPDT, 120V AC 5A -
A101SYCQ04
- Manufacturer Part No:
- A101SYCQ04
- Order Code:
- SW06695
- Product Range
- Gemini A
- Also Known As:
- 4-1825136-5
- Technical Datasheet:
- A101SYCQ04 Datasheet
Product Range Selector (Gemini A)
See all from this product rangeProduct Overview
- Epoxy sealed terminals
- 6000 Cycles electrical life
- 1000MΩ Insulation resistance
- 10mΩ Maximum contact resistance
- Silver-plated contacts
- Stainless steel frame with brass tin plated solder support
- Printed circuit termination
Applications
Industrial, Medical, Sensing & Instrumentation, Lighting, Audio
Product Information
- :
- On-Off
- :
- SPDT
- :
- Non Illuminated
- :
- Gemini A
- :
- Through Hole
- :
- 5A
- :
- 120V
- :
- Solder
- :
- 28V
Technical Documents (3)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.0936 (€5.04) | ( ) |
10+ | €3.6414 (€4.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.