You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Next Test Date Due Labels, Partially Laminated - 100 Pack -
18003
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 18003
- Order Code:
- SA00702
- Product Range
- -
- Technical Datasheet:
- 18003 Datasheet
Product Overview
- Partially laminated
- Self-adhesive
Product Information
- :
- Self Adhesive
- :
- 15mm
- :
- 15mm x 40mm
- :
- 40mm
- :
- -
- :
- Vinyl
- :
- Next Test Due
- :
- Green on White
- :
- 100
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 25/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.8549 (€24.42) | ( ) |
5+ | €19.2582 (€23.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.