You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Potentiometer, 10K -
404802692038
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 404802692038
- Order Code:
- RE06801
- Product Range
- M Series
- Also Known As:
- 3-1625931-1
- Technical Datasheet:
- 404802692038 Datasheet
Product Range Selector (M Series)
See all from this product rangeProduct Overview
- 2W Power rating
- Strong Construction
- Sealed to Military Standard
- Panel sealed (MC1)
- Rugged Terminations
5GΩ Insulation resistance - 270° Mechanical rotation
Product Information
- :
- 10kohm
- :
- 1Turns
- :
- Linear
- :
- 2W
- :
- ± 10%
- :
- M Series
- :
- Panel Mount
- :
- 6.35mm
- :
- 1
- :
- Rotary
- :
- 25mm
- :
- 0.75%
- :
- -
- :
- Cermet
- :
- PC Pin
- :
- -
- :
- 43.4mm
- :
- -
- :
- -
- :
- -55°C
- :
- 125°C
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 20/06/25
Order now. Pay nothing until products are dispatched18 more will be available week commencing 20/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.1364 (€19.85) | ( ) |
25+ | €14.8393 (€18.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.