You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automotive Plug In Relay, 24V DC, 30A, SPDT -
6-1393292-3
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 6-1393292-3
- Order Code:
- SW06930
- Product Range
- Micro Relay A Series
- Also Known As:
- 99X7047, V23074A2002A403-EV-CBOX
- Technical Datasheet:
- 6-1393292-3 Datasheet
Product Range Selector (Micro Relay A Series)
See all from this product rangeProduct Overview
- Pin assignment according to ISO 7588 part 3
- Contact switching load (min) is 1A at 5V
- Coil voltage rating is 24VDC, 436ohm coil resistance
- Current rating (85°C) is 25A, 1000 to 1500mW coil power rating class
- Silver alloy contact base material
- 5000Vrms insulation initial dielectric between open contacts
- 25.4mm height, 23mm length, 15.5mm width
- Ambient temperature range from -40 to +125°C
- IP54 degree of protection IEC 60529 (2013-08)
Product Information
- :
- 24VDC
- :
- 30A
- :
- SPDT
- :
- Socket
- :
- Quick Connect
- :
- Micro Relay A Series
- :
- 24V
- :
- 430ohm
- :
- Silver
Technical Documents (3)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.5101 (€5.55) | ( ) |
10+ | €2.9036 (€3.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.