You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slide Switch, 4PDT, Exact -
ASE4204
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- ASE4204
- Order Code:
- SW04238
- Product Range
- AS
Product Range Selector (AS)
See all from this product rangeProduct Overview
- 1000MΩ Insulation resistance
- 600V Dielectric strength
- UL94V-0 Flammability rating
- 10000 Operations electrical endurance
Applications
Industrial, Communications & Networking
Product Information
- :
- 4PDT
- :
- -
- :
- Through Hole
- :
- AS
- :
- 300mA
- :
- 115V
- :
- 20V
- :
- Vertical
Technical Documents (2)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.446 (€5.47) | ( ) |
25+ | €3.6504 (€4.49) | ( ) |
100+ | €3.2994 (€4.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.