You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, DPDT, Centre Off, IP67 -
AWTP1504
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- AWTP1504
- Order Code:
- SW04193
- Product Range
- A
- Technical Datasheet:
- AWTP1504 Datasheet
Product Range Selector (A)
See all from this product rangeProduct Overview
- IP67 Protection rating
- Sleeve and frame perfect sealed
- Fixed contact Moulded-inserting construction
- Wide range switch functions available
- Meets requirements of industrial and outdoor environments
Applications
Building Automation, Commercial, Lighting, Portable Devices, Consumer Electronics, Industrial
Product Information
- :
- On-Off-On
- :
- DPDT
- :
- Non Illuminated
- :
- A
- :
- Panel Mount
- :
- 20A
- :
- 250V
- :
- Quick Connect, Solder
- :
- -
Technical Documents (2)
Available for back order
Deliveries start from 29/06/25
Order now. Pay nothing until products are dispatched5 more will be available week commencing 29/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €37.6635 (€46.33) | ( ) |
10+ | €34.5338 (€42.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.