You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Toggle Switch, DPDT, Centre Off, Momentary - 

FTS0904

FTS0904 - Toggle Switch, DPDT, Centre Off, Momentary

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FTS0904
Order Code:
SW04186
Product Range
F

Product Range Selector (F)

See all from this product range

Product Overview

The F series Switch offers high performance industrial toggles, rockers and paddles with high current and high voltage rating in a small case. The F series encompasses many circuit configurations ranging from single pole through four poles, in two and three positions with a choice of momentary or maintained circuits. This toggle series is 6A at 250 VAC, 6A at 125VAC with silver contacts and 0.4VA maximum at 20V AC/DC with optional gold plated contacts, typically used for low energy switching. The electronic parameters include 10mΩ maximum contact resistance, 1000MΩ insulation resistance and 19.6N maximum actuation force. All F Series switches are panel mounted with 6mm threaded bushing conforming to standard panel cut outs and are constructed of brass with chrome plating. Design engineers are given the option of three toggle styles ad standard toggle, locking lever to avoid unwanted switching and long flat toggle.
  • Wide choice of toggles, rockers and paddles
  • Wide range of switch functions
  • Terminals are gold-flashed to prevent oxidation and for ease of soldering
  • Electrical life is rated from 25000 to 50000 cycles at full load
  • Designed to meet requirements of light to medium-duty applications

Applications

Medical, Sensing & Instrumentation, Industrial

Product Information


:
(On)-Off-(On)

:
DPDT

:
Non Illuminated

:
F

:
Panel Mount

:
6A

:
250V

:
Solder

:
28V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

22 In stock Need more?

???PF_PDP_RSP_SUP???

€11.2455 ( €13.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €11.2455 (€13.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €10.6386 (€13.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --