You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIP / SIP Switch, 8 Circuits, Slide, SMD / Surface Mount, SPST, 24 VDC, 25 mA -
GDH08S04
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- GDH08S04
- Order Code:
- SW04632
- Product Range
- GDH
- Also Known As:
- 1-1571983-0
- Technical Datasheet:
- GDH08S04 Datasheet
Product Range Selector (GDH)
See all from this product rangeProduct Overview
- Switching capacity of 25mA at 24VDC
- SPST contact configuration
- 2, 4, 6, 8 and 10 positions available
- 6.2mm x 3.2mm size
- Slide actuator style
- Operating temperature range -30 to +85°C
Applications
Industrial, Power Management, Automation & Process Control
Product Information
- :
- 8Circuits
- :
- Slide
- :
- Surface Mount
- :
- SPST
- :
- 24VDC
- :
- 25mA
- :
- GDH
- :
- DIP Sealed
Technical Documents (3)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.1996 (€2.71) | ( ) |
10+ | €2.0709 (€2.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.