You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Relay, SPDT, CO, 12V - 

IMC06TS

IMC06TS - Relay, SPDT, CO, 12V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IMC06TS
Order Code:
SW03894
Product Range
IM
Also Known As:
IMC06TS
Technical Datasheet:
IMC06TS   Datasheet
See all Technical Docs

Product Range Selector (IM)

See all from this product range

Product Overview

The IM series from TE Connectivity are signal relays. These are slim line, low profile, electromechanical power relay with 5.65mm height and typically used in miniature equipments. The IM series relays are available in several models such as standard and high dielectric, high current and high contact stability relays. It offers high dielectric and surge capability up to 2500Vrms between open contacts and 3000Vrms between coil and contacts.
  • DPDT contact form
  • Switching capacity of 2A, 5A at 220VDC and 250VAC based on models
  • Switching power is 60W
  • Monostable, bistable versions available
  • Coil voltage ranges from 1.5 to 24VDC
  • UL standard approved
  • High mechanical shock resistance up to 300g functional
  • Low coil power consumption
  • Through hole and SMD terminals available

Applications

Industrial, Power Management, Automation & Process Control, Consumer Electronics, Test & Measurement, Automotive, Portable Devices

Product Information


:
12VDC

:
SPDT

:
4A

:
IM

:
Through Hole

:
Non Latching

:
Solder

:
-

:
30V

:
Palladium Ruthenium

:
1.029kohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

IMC06TS

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€2.0468 ( €2.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.0468 (€2.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ €1.785 (€2.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --