You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, PCB, DPCO, 12V dc -
MT2-C93424
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- MT2-C93424
- Order Code:
- SW04937
- Product Range
- MT2
- Also Known As:
- MT2-C93424
- Technical Datasheet:
- MT2-C93424 Datasheet
Product Range Selector (MT2)
See all from this product rangeProduct Overview
- Bifurcated contacts
- 2-Form-C contacts (2CO, 2 changeover contacts)
- Meets FCC part 68 and ITU-T K20
- 2A Switching current
Applications
Industrial, Communications & Networking, Test & Measurement, Consumer Electronics, Medical, Automotive
Product Information
- :
- 12VDC
- :
- DPDT
- :
- 2A
- :
- MT2
- :
- Through Hole
- :
- Non Latching
- :
- Solder
- :
- 250V
- :
- 220V
- :
- Silver Nickel
- :
- 360ohm
Technical Documents (1)
Also Known As
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.7366 (€4.60) | ( ) |
20+ | €3.5105 (€4.32) | ( ) |
50+ | €3.2368 (€3.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.