You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, Power, PCB, 12V dc, 3A -
PCN-112D3MHZ
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- PCN-112D3MHZ
- Order Code:
- SW04966
- Product Range
- PCN
- Also Known As:
- PCN-112D3MHZ
- Technical Datasheet:
- PCN-112D3MHZ Datasheet
Product Range Selector (PCN)
See all from this product rangeProduct Overview
- SPST-NO contact configuration
- Only 5mm wide
- Sensitive coil of 120mW
- Z type with reinforced insulation
- Cadmium free contacts
- Switching capacity of 3A or 5A at 250VAC, 30VDC
- Coil voltage range from 3VDC to 24VDC
- Rated coil power of 120mW
- Compliance to UL, VDE and CQC standards
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Product Information
- :
- SPST-NO
- :
- 12VDC
- :
- 3A
- :
- PCN
- :
- Through Hole
- :
- Non Latching
- :
- 250VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Nickel
- :
- 1.2kohm
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.8437 (€4.73) | ( ) |
5+ | €3.4986 (€4.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.