You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, DIN, 5mm Pitch, Screw Term -
RT78726
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- RT78726
- Order Code:
- SW03067
- Product Range
- RT
- Also Known As:
- RT78726
- Technical Datasheet:
- RT78726 Datasheet
Product Range Selector (RT)
See all from this product rangeProduct Overview
- 5mm pinning contacts for DIN rail mounting
- Logical terminal arrangement
- High quality rising clamp terminals
- Din rail socket with logical setup of connections (input/output)
- Captive combination terminal screws
- Jumper bars for interconnection
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Product Information
- :
- DIN Rail
- :
- Screw
- :
- 8Pins
- :
- 12A
- :
- 230V
- :
- RT
Technical Documents (1)
Also Known As
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.6878 (€8.23) | ( ) |
10+ | €5.8548 (€7.20) | ( ) |
50+ | €5.2122 (€6.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.