You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Relay, PCB, SPCO, 12V dc - 

V23076A1001C133

V23076A1001C133 - Relay, PCB, SPCO, 12V dc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
V23076A1001C133
Order Code:
SW03946
Product Range
Power Relay K
Also Known As:
V23076A1001C133
Technical Datasheet:
V23076A1001C133   Datasheet
See all Technical Docs

Product Range Selector (Power Relay K)

See all from this product range

Product Overview

The Power Relay K series from TE Connectivity are through hole automotive relays. These relays are used in ABS control, blower fans, car alarm, cooling fan, engine control, fuel pump, hazard warning signal, heated front screen, heated rear screen, ignition, lamps front/rear/fog light, interior lights, main switch/supply relay, seat control, seatbelt pretensioner, sun roof, turn signal, valves, window lifter and wiper control.
  • Limiting continuous current of 45A
  • For high current version refer to Power Relay K-S
  • Single contact type
  • Rated coil power of 1.6W

Applications

Automotive, Industrial, Power Management, Automation & Process Control, Consumer Electronics

Product Information


:
12VDC

:
45A

:
SPDT

:
Through Hole

:
Solder

:
Power Relay K

:
12V

:
90ohm

:
Silver Nickel Oxide

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

V23076A1001C133

3 In stock Need more?

???PF_PDP_RSP_SUP???

€5.4405 ( €6.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.4405 (€6.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ €5.0427 (€6.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --