You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, PCB, SPCO, 24V dc -
V23076A1022C133
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- V23076A1022C133
- Order Code:
- SW03947
- Product Range
- Power Relay K
- Also Known As:
- 1393277-8
- Technical Datasheet:
- V23076A1022C133 Datasheet
Product Range Selector (Power Relay K)
See all from this product rangeProduct Overview
- SPST-NO, SPDT contact configurations
- Limiting continuous current of 45A
- Wide voltage range
- DC coil voltage of 24VDC
- For high current version refer to Power Relay K-S
- Open frame and sealed versions available
- Single contact type
- Rated coil power of 1.6W
Applications
Automotive, Industrial, Power Management, Automation & Process Control, Consumer Electronics
Product Information
- :
- 24VDC
- :
- 45A
- :
- SPDT
- :
- Through Hole
- :
- Solder
- :
- Power Relay K
- :
- 12V
- :
- 362ohm
- :
- Silver Nickel Oxide
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.4022 (€7.87) | ( ) |
20+ | €5.8072 (€7.14) | ( ) |
50+ | €5.3193 (€6.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.