You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, PCB, Micro K, 30A -
V23086C1001A403
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- V23086C1001A403
- Order Code:
- SW03948
- Product Range
- Micro Relay K
- Also Known As:
- V23086C1001A403
- Technical Datasheet:
- V23086C1001A403 Datasheet
Product Range Selector (Micro Relay K)
See all from this product rangeProduct Overview
- SPST-NO, SPDT contact configurations
- Limiting continuous current of 30A
- Minimal weight
- Low noise operation
- Wave (THT) and reflow (THR/pin-in-paste) solderable versions
- For twin version refer to Double Micro Relay K
- Standard coil and sensitive coil type relays available
- Single contact type
- Selectable DC coil voltage of 10VDC and 12VDC
- Sealed and vented version available
Applications
Automotive, Industrial, Power Management, Automation & Process Control, Consumer Electronics
Product Information
- :
- 12VDC
- :
- 30A
- :
- SPDT
- :
- Through Hole
- :
- Solder
- :
- Micro Relay K
- :
- 12V
- :
- 254ohm
- :
- Silver Alloy
Technical Documents (2)
Also Known As
113 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.5985 (€1.97) | ( ) |
20+ | €1.564 (€1.92) | ( ) |
50+ | €1.5295 (€1.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.