You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
F4 Automotive Power Relay, 12VDC, 1 Form V, 1 CO, Plug-in/CO -
V23134A0052C643
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- V23134A0052C643
- Order Code:
- SW05352
- Product Range
- Power Relay F4
- Also Known As:
- V23134A0052C643
- Technical Datasheet:
- V23134A0052C643 Datasheet
Product Range Selector (Power Relay F4)
See all from this product rangeProduct Overview
- Plug-in/quick connect terminal type
- -40 to 125°C Ambient temperature range
Applications
Lighting, Power Management, HVAC, Security, Automation & Process Control, Automotive
Product Information
- :
- 12VDC
- :
- 40A
- :
- SPDT
- :
- Plug In
- :
- Quick Connect
- :
- Power Relay F4
- :
- 12V
- :
- 90ohm
- :
- Silver
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.5208 (€9.25) | ( ) |
10+ | €6.8782 (€8.46) | ( ) |
25+ | €6.2594 (€7.70) | ( ) |
100+ | €5.6168 (€6.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.