You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, Auto, SPCO 24V dc, F4 with Diode -
V23134A56X432
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- V23134A56X432
- Order Code:
- SW03287
- Product Range
- Power Relay F4
- Also Known As:
- V23134A0056X432-EV-CBOX
- Technical Datasheet:
- V23134A56X432 Datasheet
Product Range Selector (Power Relay F4)
See all from this product rangeProduct Overview
- Plug-in/quick connect terminal type
- D (cathode 86) coil suppression
- -40 to 125°C Ambient temperature range
Applications
Lighting, Power Management, HVAC, Security, Automation & Process Control, Automotive
Product Information
- :
- 24VDC
- :
- 40A
- :
- SPDT
- :
- Plug In
- :
- Quick Connect
- :
- Power Relay F4
- :
- 24V
- :
- 268ohm
- :
- Silver
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.2816 (€12.65) | ( ) |
10+ | €10.0674 (€12.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.