You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, Auto, SPNO 12V dc, F7 with Bracket -
V23134J1052D642
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- V23134J1052D642
- Order Code:
- SW02655
- Product Range
- Power Relay F7
- Also Known As:
- V23134J1052D642
- Technical Datasheet:
- V23134J1052D642 Datasheet
Product Range Selector (Power Relay F7)
See all from this product rangeProduct Overview
- SPST-NO contact configuration
- Contact current of 70A
- Rated coil voltage of 12VDC or 24VDC
- Pin assignment similar to ISO 7588 part 1 standards
Applications
Automotive, Industrial, Power Management, Automation & Process Control, Consumer Electronics
Product Information
- :
- 12VDC
- :
- 50A
- :
- SPST-NO
- :
- Plug In
- :
- Quick Connect
- :
- Power Relay F7
- :
- 12V
- :
- 90ohm
- :
- Silver Nickel Oxide
Technical Documents (2)
Also Known As
71 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.1035 (€11.20) | ( ) |
10+ | €8.6632 (€10.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.