You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, Power, Automotive, SPNO 24V dc, F7 -
V23134J53D642
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- V23134J53D642
- Order Code:
- SW02654
- Product Range
- Power Relay F7
- Also Known As:
- V23134J0053D642-EV-CBOX
- Technical Datasheet:
- V23134J53D642 Datasheet
Product Range Selector (Power Relay F7)
See all from this product rangeProduct Overview
- RT I Environmental protection rating
- RT III Environmental protection rating
Applications
Automotive, Industrial, Power Management, Automation & Process Control, Lighting, Power Management, HVAC
Product Information
- :
- 24VDC
- :
- 50A
- :
- SPST-NO
- :
- Panel Mount
- :
- Quick Connect
- :
- Power Relay F7
- :
- 24V
- :
- 324ohm
- :
- Silver Nickel Oxide
Technical Documents (2)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available week commencing 21/07/25
3 more will be available week commencing 21/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.3125 (€8.99) | ( ) |
10+ | €6.7626 (€8.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.