You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Classic Essential Shoulder Bag for 17.3" Laptops, Black - 

TANZ0119V3

TANZ0119V3 - Classic Essential Shoulder Bag for 17.3" Laptops, Black
TANZ0119V3 - Classic Essential Shoulder Bag for 17.3" Laptops, Black
TANZ0119V3 - Classic Essential Shoulder Bag for 17.3" Laptops, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TECHAIR TECHAIR
Manufacturer Part No:
TANZ0119V3
Order Code:
CS36515
Product Range
-
Also Known As:
GTIN UPC EAN: 5060182451484
Technical Datasheet:
TANZ0119V3   Datasheet
See all Technical Docs

Product Overview

The Classic Essential shoulder bag offers protection and style all rolled into one. With robust foam padding it will help protect your laptop against everyday knocks and bumps on commutes to and from your place of work, college or school.
  • Designed for laptop screens 16" - 17.3"
  • Foam protection
  • Removable and adjustable shoulder strap
  • Additional pockets for accessories
  • Dimensions (HxWxD): 325x453x70mm
  • Lifetime manufacturer warranty

Contents

Shoulder Bag only

Product Information


:
PET (Polyester)

:
Black

:
12.80"

:
325mm

:
17.83"

:
453mm

:
2.76"

:
70mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060182451484

8 In stock Need more?

???PF_PDP_RSP_SUP???

€17.917 ( €22.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €17.917 (€22.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --