You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Neoprene Laptop Sleeve with Faux Fur Lining, 15.6" Black -
TANZ0306V3
- Manufacturer:
- TECHAIR TECHAIR
- Manufacturer Part No:
- TANZ0306V3
- Order Code:
- CS29890
- Also Known As:
- GTIN UPC EAN: 5060182456229
- Technical Datasheet:
- TANZ0306V3 Datasheet
Product Overview
- Contrasting yellow faux fur interior lining
- Protects your notebook from dust and scratches
Contents
Sleeve only
Product Information
- :
- Neoprene
- :
- Black
- :
- 10.83"
- :
- 275mm
- :
- 14.96"
- :
- 380mm
- :
- 0.79"
- :
- 20mm
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.6188 (€16.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.