You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.3mm x 22mm Sheet to Sheet Roofing Screws & Washers, 100 Pack -
TFHS6322
- Manufacturer:
- TECHFAST TECHFAST
- Manufacturer Part No:
- TFHS6322
- Order Code:
- FN04845
- Also Known As:
- GTIN UPC EAN: 5028485100577
Product Range Selector (Techfast - Roofing Screws & Washers)
See all from this product rangeProduct Overview
- Roofing Stitching Screws (For Sheet to Sheet)
- Washered Hex Head Screw. Steel Sheet to Steel Sheet
- Head: Hexagon with Self-Drilling Point
- Finish: New 'Elementech' coating for superior anti-corrosion - salt spray tested to 1000 hours
- Self-drilling point enables improved and speedy insertion when joining sheets
- Designed specifically for joining cladding sheets together
- Can join up to three sheets of 0.7mm thickness
- The 16mm rubber washer beneath the aluminium flange expands under pressure and forms a permanent weather-seal
Product Information
- :
- -
- :
- 6.3mm
- :
- 22mm
- :
- Hex Head
- :
- Techfast - Roofing Screws & Washers
Technical Documents (0)
Also Known As
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.2824 (€10.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.