You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.5mm x 32mm Sheet to Steel Roofing Screws & Washers, 100 Pack -
TFHW16SD5532L
- Manufacturer:
- TECHFAST TECHFAST
- Manufacturer Part No:
- TFHW16SD5532L
- Order Code:
- FN04853
- Also Known As:
- GTIN UPC EAN: 5028485195672
- Technical Datasheet:
- TFHW16SD5532L Datasheet
Product Range Selector (Techfast - Roofing Screws & Washers)
See all from this product rangeProduct Overview
- Used for joining metal roofing panels to steel frame buildings
- 8mm Hex Head
- No.3 drill tip for self-drilling in light gauge steel up to 5mm
- Complete with 16mm EPDM rubber washer
- Fire and corrosion resistant, protected by Elementech corrosion resistant coating, salt spray tested to 1000 hours
- Complies with EU Safety, Health and Environmental requirements
- Steel Thickness: 1.2mm-5mm
- Effective Thread Length: 15mm
- Recommended Drill Speed (RPM): 1500-2500
- Torque: 120KG Min
- Tensile Strength: 15.0kN
- Shear Strength: 10.3kN
Product Information
- :
- -
- :
- 5.5mm
- :
- 32mm
- :
- Carbon Steel
- :
- Hex Head
- :
- Techfast - Roofing Screws & Washers
Technical Documents (1)
Also Known As
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.9611 (€9.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.