You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.3mm x 45mm Torx Compatible Hex Head Masonry Screws, 100 Pack -
TFMSHT6345
- Manufacturer:
- TECHFAST TECHFAST
- Manufacturer Part No:
- TFMSHT6345
- Order Code:
- FN04632
- Also Known As:
- GTIN UPC EAN: 5028485196389
Product Range Selector (TechFast - Hex Head Masonry Screws)
See all from this product rangeProduct Overview
- TechFast Masonry Screws, a self-tapping, no stress alternative to plastic plugs
- Easy two step installation, drill a hole in substrate and screw in with powertool
- 8mm Hex head with Torx compatible recess
- Impact Bit included
- Corrosion and fire resistant, protected by Elementech corrosion resistant coating, salt spray tested to 1000 hours
- Complies with EU Safety, Health and Environmental requirements
- Metric Size: 6.3mm x 45mm
- Clamping Thickness: 10mm
- Insert Bit Size: T27
- Drill Size: 5mm
Product Information
- :
- -
- :
- 6.3mm
- :
- 45mm
- :
- -
- :
- Steel
- :
- Hex Head
- :
- TechFast - Hex Head Masonry Screws
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.8328 (€8.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.