You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15 Pocket Tool Belt with Drill Holster -
PT12180
- Manufacturer:
- TECHNICS TOOL STORAGE TECHNICS TOOL STORAGE
- Manufacturer Part No:
- PT12180
- Order Code:
- SG33650
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5037534902765
Product Overview
- Made from reinforced material to minimise wear and tear
- 15 pockets for tools & small items plus a hammer loop
- Cordless drill holster
- Tape measure holder
- Adjustable waist size 90cm to 120cm
- Quick release plastic buckle
Footnotes
Product Information
- :
- PET (Polyester)
- :
- 255mm
- :
- 770mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €21.8615 (€26.89) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























