You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Small Kick Stand Tool Pouch -
PT148
- Manufacturer:
- TECHNICS TOOL STORAGE TECHNICS TOOL STORAGE
- Manufacturer Part No:
- PT148
- Order Code:
- SG33656
- Also Known As:
- GTIN UPC EAN: 5037534902963
Product Range Selector (Technics - Kick Stand Tool Pouches)
See all from this product rangeProduct Overview
- Made from reinforced material to minimise wear and tear
- Integrated kickstand for use as a workstation
- D-rings help to secure tools via lanyards
- Varied sizes of inner and outer pockets to secure tools
- Can slide onto a tool belt
- Clip and loop holds insulation tape
- Dimensions (HxW): 240mm x 165mm
Footnotes
Product Information
- :
- PET (Polyester)
- :
- 240mm
- :
- 165mm
- :
- -
- :
- Technics - Kick Stand Tool Pouches
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.5638 (€28.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.