You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage Tester Case in Shockproof Fabric -
PT156
- Manufacturer:
- TECHNICS TOOL STORAGE TECHNICS TOOL STORAGE
- Manufacturer Part No:
- PT156
- Order Code:
- SG33653
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5037534903038
Product Overview
- Made from reinforced material to minimise wear and tear
- Elasticated straps secure precision/ small tools
- Padded impact-resistant inner pocket for deli-cate tools
- Two zipped pockets
- Carrying handle and belt loop
- Adjustable shoulder strap
- Dimensions (HxW): 235mm x 70mm
Footnotes
Product Information
- :
- PET (Polyester)
- :
- 235mm
- :
- 70mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.0215 (€24.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.