You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tech Detail Brush 1/8 x 3/16" Horse Hair -
2031-1
- Manufacturer:
- TECHSPRAY TECHSPRAY
- Manufacturer Part No:
- 2031-1
- Order Code:
- SA02943
- Product Range
- -
- Technical Datasheet:
- 2031-1 Datasheet
Product Overview
- High quality
- Bristles securely stabled to prevent bristle loss
- Eliminate contamination due to bristle loss
- Precision head for cleaning & Coating
Product Information
- :
- 133mm
- :
- 0.188"
- :
- Horse Hair
- :
- Steel
- :
- -
Technical Documents (1)
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
6 more will be available week commencing 15/08/25
6 more will be available week commencing 15/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.9368 (€24.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.