You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wondermask P Solder Mask -
2211-8SQ
- Manufacturer:
- TECHSPRAY TECHSPRAY
- Manufacturer Part No:
- 2211-8SQ
- Order Code:
- SA02935
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0738888106261
- Technical Datasheet:
- 2211-8SQ Datasheet
Product Overview
- Supplied as 8oz (237mL)
- Non-flammable
- Easily peelable
- Low odour
- Cure indicator - darkens as it cures
- Compatible with gold and copper leads
Product Information
- :
- Solder Mask
- :
- Electronic Assemblies, PCBs
- :
- Bottle
- :
- Pink
- :
- 8fl.oz (US)
- :
- 8oz
- :
- -
Technical Documents (2)
Also Known As
81 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.5307 (€15.41) | ( ) |
12+ | €11.0194 (€13.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.