You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Charging Stand, 15W -
EWC01004BA02
- Manufacturer:
- TECKNET TECKNET
- Manufacturer Part No:
- EWC01004BA02
- Order Code:
- TE08997
- Also Known As:
- GTIN UPC EAN: 5056243605217
Product Overview
- High performance wireless charger, up to an hour faster than similar 10W chargers
- Supports 5W, 7.5W, 10W & 15W power output for wide compatibility
- Dual coil design lets you charge your phone in landscape or portrait orientation
- Case-friendly charging, will charge through cases up to 8mm thick
- Intelligent NTC Temp°Guard technology controls temperature in real time to prevent damage from overheating, over-voltage or short-circuit
- Smart LED indicator provides visual feedback for charging status
- Generous 1.2m long USB-C charging cable for flexible positioning
- Four silicone anti-slip pads keep the stand stable during charging
- 3 Year manufacturer warranty
Contents
Wireless charger, USB-C cable and user guide
Footnotes
Product Information
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.7881 (€15.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.