You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rocker Switch, On Off, 12V DC, 20A, Red -
2427
- Manufacturer:
- TECNIKS TECNIKS
- Manufacturer Part No:
- 2427
- Order Code:
- SW06084
- Product Range
- 242x
- Also Known As:
- GTIN UPC EAN: 5037409024271
Product Range Selector (242x)
See all from this product rangeProduct Overview
- Contact Rating: 20A at 12V DC
- Overall Height (Including pins): 41mm
- Cutout diameter: 36x20mm
- 6.35mm Push on quick connect
Product Information
- :
- On-Off
- :
- SPST
- :
- Illuminated
- :
- Through Hole
- :
- Red
- :
- 242x
- :
- -
- :
- -
- :
- 20A
- :
- 12V
- :
- 36mm
- :
- 20mm
- :
- -
- :
- Quick Connect
Technical Documents (0)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.8794 (€4.77) | ( ) |
10+ | €3.4986 (€4.30) | ( ) |
25+ | €3.1773 (€3.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.