You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
In-Line Cable Joint, IP68, 3 Pole -
THB.390.A1AKIT
- Manufacturer:
- TEETUBE TEETUBE
- Manufacturer Part No:
- THB.390.A1AKIT
- Order Code:
- PL11361
- Product Range
- THB
- Technical Datasheet:
- THB.390.A1AKIT Datasheet
Product Range Selector (THB)
See all from this product rangeProduct Overview
- Tough, robust construction with large cable range acceptance
- Type: Joint connector (re-usable/re-accessible)
- Cable Entries: 2
- Number of Poles: 3
- Terminal Type: Screw (M3 - max. 0.5 Nm)
- Body Material: PA66 GF UL94 V0 GWT 960°C
- IP Rating: IP68
- Minimum Conductor Size: 0.5mm²
- Maximum Conductor Size: 4mm²
- Maximum current: 32A
- Maximum voltage: 450Vac
- Temperature range: -40°C to 125°C
- Minimum Cable Diameter: 7mm
- Maximum Cable Diameter: 13.5mm
- Cable fixing system
- Temperature T Rating: T85
- Dimensions (LxW): 82x32mm
Product Information
- :
- -
- :
- Black
- :
- 4mm²
- :
- THB
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.5066 (€12.92) | ( ) |
5+ | €9.9099 (€12.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.