You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

In-Line Cable Joint Terminal Box with Strain Relief - 

THK.110.C6B

THK.110.C6B - In-Line Cable Joint Terminal Box with Strain Relief
THK.110.C6B - In-Line Cable Joint Terminal Box with Strain Relief

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEETUBE TEETUBE
Manufacturer Part No:
THK.110.C6B
Order Code:
CN18113
Product Range
-

Product Overview

  • Temperature "T" rating: T85
  • Maximum cable diameter: 9mm
  • Screw fixing system
  • Cable entries: 2
  • Number of poles: 3
  • Terminal type: Screw
  • Body material: PA66
  • Maximum conductor size: 2.5mm²
  • Maximum current: 24A
  • Maximum voltage: 450V AC
  • Temperature range: -40°C to 125°C
  • IP rating: IP44

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

18 In stock Need more?

???PF_PDP_RSP_SUP???

€3.6504 ( €4.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €3.6504 (€4.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €3.4515 (€4.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €3.3228 (€4.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --