You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mixed Signal Oscilloscope with Probes, 4 Analogue Channels, 350MHz - 

MSO24 2-BW-350 + MSO24 2-P6139B

MSO24 2-BW-350 + MSO24 2-P6139B - Mixed Signal Oscilloscope with Probes, 4 Analogue Channels, 350MHz
MSO24 2-BW-350 + MSO24 2-P6139B - Mixed Signal Oscilloscope with Probes, 4 Analogue Channels, 350MHz
MSO24 2-BW-350 + MSO24 2-P6139B - Mixed Signal Oscilloscope with Probes, 4 Analogue Channels, 350MHz
MSO24 2-BW-350 + MSO24 2-P6139B - Mixed Signal Oscilloscope with Probes, 4 Analogue Channels, 350MHz
MSO24 2-BW-350 + MSO24 2-P6139B - Mixed Signal Oscilloscope with Probes, 4 Analogue Channels, 350MHz
MSO24 2-BW-350 + MSO24 2-P6139B - Mixed Signal Oscilloscope with Probes, 4 Analogue Channels, 350MHz
MSO24 2-BW-350 + MSO24 2-P6139B - Mixed Signal Oscilloscope with Probes, 4 Analogue Channels, 350MHz
MSO24 2-BW-350 + MSO24 2-P6139B - Mixed Signal Oscilloscope with Probes, 4 Analogue Channels, 350MHz
MSO24 2-BW-350 + MSO24 2-P6139B - Mixed Signal Oscilloscope with Probes, 4 Analogue Channels, 350MHz
MSO24 2-BW-350 + MSO24 2-P6139B - Mixed Signal Oscilloscope with Probes, 4 Analogue Channels, 350MHz
MSO24 2-BW-350 + MSO24 2-P6139B - Mixed Signal Oscilloscope with Probes, 4 Analogue Channels, 350MHz
MSO24 2-BW-350 + MSO24 2-P6139B - Mixed Signal Oscilloscope with Probes, 4 Analogue Channels, 350MHz
MSO24 2-BW-350 + MSO24 2-P6139B - Mixed Signal Oscilloscope with Probes, 4 Analogue Channels, 350MHz
MSO24 2-BW-350 + MSO24 2-P6139B - Mixed Signal Oscilloscope with Probes, 4 Analogue Channels, 350MHz
MSO24 2-BW-350 + MSO24 2-P6139B - Mixed Signal Oscilloscope with Probes, 4 Analogue Channels, 350MHz
MSO24 2-BW-350 + MSO24 2-P6139B - Mixed Signal Oscilloscope with Probes, 4 Analogue Channels, 350MHz
MSO24 2-BW-350 + MSO24 2-P6139B - Mixed Signal Oscilloscope with Probes, 4 Analogue Channels, 350MHz
MSO24 2-BW-350 + MSO24 2-P6139B - Mixed Signal Oscilloscope with Probes, 4 Analogue Channels, 350MHz
MSO24 2-BW-350 + MSO24 2-P6139B - Mixed Signal Oscilloscope with Probes, 4 Analogue Channels, 350MHz
MSO24 2-BW-350 + MSO24 2-P6139B - Mixed Signal Oscilloscope with Probes, 4 Analogue Channels, 350MHz
MSO24 2-BW-350 + MSO24 2-P6139B - Mixed Signal Oscilloscope with Probes, 4 Analogue Channels, 350MHz
MSO24 2-BW-350 + MSO24 2-P6139B - Mixed Signal Oscilloscope with Probes, 4 Analogue Channels, 350MHz
MSO24 2-BW-350 + MSO24 2-P6139B - Mixed Signal Oscilloscope with Probes, 4 Analogue Channels, 350MHz
Video
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
MSO24 2-BW-350 + MSO24 2-P6139B
Order Code:
IN09499
Product Range
2 Series MSO
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (2 Series MSO)

See all from this product range

Product Overview

MSO24 2-BW-350 + MSO24 2-P6139B is a 350MHz bandwidth 2 series MSO mixed signal oscilloscope with 256.5mm LCD capacitive touch display. The compact, industry-leading form factor unlocks valuable bench space without compromising performance. Front and side I/O allow easy connectivity. Built-in support for TekDrive enables a collaborative data workspace and works with TekScope off-line analysis software.
  • 4 analogue & 16 digital channel, 2.5GS/s sample rate(half channel interleaved), 10Mpts record length
  • Optional advanced triggers, protocol decode, AFG, digital pattern generator, DVM, frequency counter
  • 8-bit ADC vertical resolution
  • Edge, pulse width, runt, timeout, logic, setup & hold, rise/ fall time and parallel bus
  • 36 automated measurements, advanced math, FFT with gating, search and mark, limit, and eye mask
  • USB 2.0 host, USB 2.0 device (2 ports), LAN (10/100 MB/s Base-T Ethernet) connectivity
  • Remotely view and control the oscilloscope over a network connection through remote VNC
  • Standard (VESA MIS-D 100) 100 mm x 100 mm VESA mounting points on rear of instrument
  • Rear-panel security slot connects to standard Kensington-style lock
  • Optional battery pack with 2 battery slots and hot-swap capability

Contents

MSO with 2-P6139B option (add 500MHz, 10x probes (one per channel)), TPP0200 200MHz, 10x probe (one per channel), Instrument stand, Installation and safety manual, Embedded help, External power supply, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, One-year warranty.

Footnotes

Educators will get a 25% discount on this Tektronix product, offer valid until 31st December 2025.

Product Information


:
2 Series MSO

:
4 Channel

:
350MHz

:
2.5GSPS

:
10 Mpts

:
-

:
WXGA Touch Screen LCD Colour

:
MSO MSO24 2-BW-350, Power Cord, AC/DC Power Brick, Stand, 200MHz 10x Probes

:
1 Year

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 29/09/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€8,642.00 ( €10,629.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €8,642.00 (€10,629.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €8,209.90 (€10,098.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --