You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Channel Digital Storage Oscilloscope, 200MHz -
TBS1202C
- Manufacturer:
- TEKTRONIX TEKTRONIX
- Manufacturer Part No:
- TBS1202C
- Order Code:
- IN09040
- Product Range
- TBS1000C Series
- Technical Datasheet:
- TBS1202C Datasheet
Product Range Selector (TBS1000C Series)
See all from this product rangeProduct Overview
- 20k point record length on all channels, five-year warranty
- Advanced triggers include pulse, runt, and line triggers
- 7-inch WVGA colour display with 15 horizontal divisions that shows 50% more signal
- 32 automated measurements, trigger frequency counter
- Dual window FFT with simultaneous time and frequency domain views
- Small footprint and light weight, fanless design contributes to low noise operation
- 8bits vertical resolution, 1Mohm ±2% in parallel with 14pF ±2pF input impedance
- Dimension is 154.94mm height x 325.12mm width x 106.68mm depth
- Operating temperature range from 0°C to +50°C
- 100 to 240V AC RMS ±10% power source, 30W maximum power consumption
Contents
Oscilloscope, TPP0200 10x passive probe one per analogue channel, Compliance and safety instructions, Programmer manual, Power cord, Calibration certificate.
Footnotes
Product Information
- :
- TBS1000C Series
- :
- 2 Channel
- :
- 200MHz
- :
- 1GSPS
- :
- 20 kpts
- :
- -
- :
- WVGA TFT Colour
- :
- DSO, 200MHZ Passive Probe, Compliance & Safety Instructions, Prog Manual, Power Cord
- :
- 5 Years
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,860.30 (€2,288.17) | ( ) |
2+ | €1,767.285 (€2,173.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.