You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Powertxt GSM Power Socket, UK Version - 

POWERTXTUK

POWERTXTUK - Powertxt GSM Power Socket, UK Version
POWERTXTUK - Powertxt GSM Power Socket, UK Version
POWERTXTUK - Powertxt GSM Power Socket, UK Version
POWERTXTUK - Powertxt GSM Power Socket, UK Version
POWERTXTUK - Powertxt GSM Power Socket, UK Version
POWERTXTUK - Powertxt GSM Power Socket, UK Version

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKVIEW TEKVIEW
Manufacturer Part No:
POWERTXTUK
Order Code:
TE07071
Product Range
-
Also Known As:
GTIN UPC EAN: 6948967960309
Technical Datasheet:
POWERTXTUK   Datasheet
See all Technical Docs

Product Overview

Powertxt is a simple SMS remote power control switch that is fully operated and controlled by SMS (text message) commands allowing effortless remote switching and control of mains power. Powertxt has no Network/3G/Data/WiFi capabilities it is purely SMS only making it the perfect secure solution for out of band remote power control/remote switching. Powertxt effectively performs a ‘hard reboot’ by turning the mains power to your equipment off and then on again (“rebooting it”). Powertxt gives you the ability to “power cycle/reboot” your business critical hardware from anywhere at any time, 24/7/365, saving both time & money. Ideal for boat owners to tell them shore power is lost in marinas and homeowners in UK/EU to inform them the power has tripped or to turn on heating
  • SMS controlled remote power control switch
  • Allows power on and off by text to cycle/ reboot devices
  • Instant SMS alerts of device status
  • Non IP based so reduces threat of cyber attacks
  • Low running costs due to simple SMS operation
  • Supplied with plug-in temperature sensor, allowing
  • Allows you to preset time/ day, delays and temperature thresholds, with instant temperature text alerts
  • Supports one master and four additional users
  • Password protected for extra security
  • Simple set-up in under 5 minutes
  • Standard SIM card required (not included)
  • No internet needed so use anywhere using just 2G TEXT only
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6948967960309

3 In stock Need more?

???PF_PDP_RSP_SUP???

€130.6975 ( €160.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 40+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €130.6975 (€160.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €124.4645 (€153.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
40+ €115.552 (€142.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --