You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Thermal Camera, -20C to +400C, 160x120px Display -
FLIR ONE® EDGE PRO
- Manufacturer:
- FLIR FLIR
- Manufacturer Part No:
- FLIR ONE® EDGE PRO
- Order Code:
- IN09605
- Product Range
- ONE Edge Series
- Also Known As:
- 11002-0201
- Technical Datasheet:
- FLIR ONE® EDGE PRO Datasheet
Product Range Selector (ONE Edge Series)
See all from this product rangeProduct Overview
- Thermal camera with wireless connectivity for iOS® and Android™ smart devices
- Thermal resolution 160 × 120 (19,200 pixels)
- Object temperature range -20°C to 120°C (–4°F to 248°F) and 0°C to 400°C (32°F to 752°F)
- Remotely inspect hazardous areas up to 30m (100ft) away
- Operate with one hand by clipping the FLIR ONE Edge Pro to your smart device
- Easily recognize where problems are located and identify targets with FLIR MSX®
- Measure temperatures up to 400°C (752°F)
- Rugged design with up to 1.5-hour battery life
- Step-by-step guidance with FLIR-specific smart device apps
- Simple integration with FLIR Thermal Studio and FLIR Ignite software
Footnotes
Product Information
- :
- -20°C
- :
- 400°C
- :
- 160 x 120
- :
- 0.07K
- :
- 54° x 42°
- :
- 30cm
- :
- 8.7Hz
- :
- -
- :
- ONE Edge Series
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €464.10 (€570.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.