You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Coaxial Cable Stripper for Stripping RG6/CT100/WF100 Size Cable -
2162
- Manufacturer:
- TELEVES TELEVES
- Manufacturer Part No:
- 2162
- Order Code:
- TL18274
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8424450021620
Product Overview
- A high-quality coax cable stripper which is suitable for stripping RG6/CT100/WF100 size cable
- Can also be used well as cable with a diameter between 4 and 10mm
- Simply insert the cable into the tool, swing the tool two or three times around
- The cable and the outer sheath is stripped and the braid is exposed
- One end will remove the outer sheath only, the other will cut to the centre core
- Overall length: 96mm
Product Information
- :
- Coaxial Cable
- :
- -
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.6045 (€16.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.