You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Optical Fusion Splicer & Cleaver Kit, IP52 -
915FSKIT1
- Manufacturer:
- TEMPO TEMPO
- Manufacturer Part No:
- 915FSKIT1
- Order Code:
- IN09889
- Technical Datasheet:
- 915FSKIT1 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- 915FS Optical Fusion Splicer:-
- Designed to meet virtually any FTTx installation both indoors and out
- Can also be used for P2P installations including back-haul, cellular, and LAN
- Out performs V Groove technology splicers with three-axis alignment
- Seven-second splice time with the industry's lowest insertion loss
- Low loss splices
- Small and lightweight for the most demanding jobs
- Uses the Tempo Communications splice-on connector
- Splices 200micron 'Micro' fibres
- IP52 rated
- 915CL Optical Fibre Cleaver:-
- Kit includes above 915FS splicer and 915CL cleaver
- Cleaves single-mode and multi-mode fibres
- Precision-engineered blades accurately cleave fibres for minimal loss
- Fully automatic with auto blade return
- Over 48,000 cleaves blade lifetime
- Dustbin safely and automatically collects fibre end cuts
- Fixed clamp for maximum versatility and standalone operation
- Cleaves single fibre, ribbon cables, and loose tube fibres
Contents
Carry case and strap, tweezers, extra set of electrodes, USB cable, 2x 200/250µm adapters, 2x 900µm adaptors, splice-on connector oven insert, splice-on connector adaptor for SC and LC, Allen key, power supply with lead, quick reference card, cooling tray, battery, and electrode cleaner
Product Information
- :
- SC, LC, FC, ST Fibre Optic
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3,089.97 (€3,800.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.