You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Marker-Mate Electronic Marker Locator -
EML100
- Manufacturer:
- TEMPO TEMPO
- Manufacturer Part No:
- EML100
- Order Code:
- IN09183
- Product Range
- Marker-Mate
- Also Known As:
- GTIN UPC EAN: 0783310607984
- Technical Datasheet:
- EML100 Datasheet
Product Range Selector (Marker-Mate)
See all from this product rangeProduct Overview
- 5ft.+ depth range
- Detects up to nine different marker types
- Scan mode provides simultaneous detection of all marker types
- User-adjustable detection threshold
- Digital signal processor accuracy
- Large-character display is easy to read
- Bar graph, numeric, and audible signal strength indicators
- Speaker volume adjust
- Headphone jack
- Battery level indicator
- Low battery warning
- Adjustable time out feature prolongs battery life (and can be turned off)
- Weather resistant
- Rugged construction
Product Information
- :
- Marker Locator
- :
- 1.5m
- :
- 12.8"
- :
- 7.8"
- :
- 30.7"
- :
- 4.5lb
- :
- Marker-Mate
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €950.7771 (€1,169.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.