You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stabilised Light Source, Dual Laser, 1310/1350nm, IP54 -
SLS520
- Manufacturer:
- TEMPO TEMPO
- Manufacturer Part No:
- SLS520
- Order Code:
- IN09188
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0810025413019
- Technical Datasheet:
- SLS520 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Dual wavelength laser source of 1310/1550nm
- Tone and probe fibre networks at 270Hz, 1kHz and 2kHz
- SC, LC, FC and ST interchangeable bulkheads
- Compatible with singlemode networks
- Auto off or continuous on operation
- Battery or 120/240VAC operation
- Dimension (H×W×T) is 6.1 × 3.5 × 1.3” (155 × 89 × 33mm)
- Powered by 9V alkaline or 1000mAh lithium battery/ 9V AC adapter
Product Information
- :
- SC, PC Fibre Optic
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €752.2585 (€925.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.