You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SM T 1625 Kit (OPM510 & SLS535), IP54 - 

SMT1625

SMT1625 - SM T 1625 Kit (OPM510 & SLS535), IP54
SMT1625 - SM T 1625 Kit (OPM510 & SLS535), IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEMPO TEMPO
Manufacturer Part No:
SMT1625
Order Code:
IN09195
Product Range
-
Also Known As:
GTIN UPC EAN: 0810025413149
Technical Datasheet:
SMT1625   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

Optical test kit comprising the Tempo OPM510 Optical Power Meter and SLS535 Stabilised Light Source.
  • OPM510 Optical Power Meter:-
  • Measure optical power -65 to +10dBm
  • Tone and probe fibre networks at 270Hz, 1kHz and 2kHz
  • Absolute or referenced optical power measurements
  • InGaAs detector for maximum sensitivity
  • Calibrated wavelengths 850nm, 1300nm, 1310nm, 1490nm, 1550nm & 1625nm
  • SC, LC, FC and ST interchangeable bulkheads
  • Ruggedized package, IP54 compliant
  • Compatible with singlemode and multimode networks
  • Auto off or continuous on operation
  • Battery (9V, PP3, not supplied) or 120/240VAC operation
  • SLS535 Stabilised Light Source:-
  • Triple wavelength laser source at 1310nm, 1550nm, and 1625nm
  • Accurate insertion loss measurements
  • Tone and probe fibre networks at 270Hz, 1kHz and 2kHz

Product Information


:
OPM510 Power Meter, SLS535 Light Source, SC/PC Adapter, Certificate of Conformance, Carry Case

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0810025413149

Available for back order

More stock available to supplier lead times which is approximately 25/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€2,177.253 ( €2,678.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2,177.253 (€2,678.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --