You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MW12 AC2100 Tri-band Whole Home Mesh WiFi System, Triple Pack - 

MW12 (3-PACK)

MW12 (3-PACK) - MW12 AC2100 Tri-band Whole Home Mesh WiFi System, Triple Pack
MW12 (3-PACK) - MW12 AC2100 Tri-band Whole Home Mesh WiFi System, Triple Pack
MW12 (3-PACK) - MW12 AC2100 Tri-band Whole Home Mesh WiFi System, Triple Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENDA TENDA
Manufacturer Part No:
MW12 (3-PACK)
Order Code:
CS34956
Product Range
-
Also Known As:
GTIN UPC EAN: 6932849428483
Technical Datasheet:
MW12 (3-PACK)   Datasheet
See all Technical Docs

Product Overview

Advanced mesh WiFi solution that creates a unified, high speed wireless network to deliver seamless connectivity throughout your home. The MW12 utilises three bands as a backhaul to eliminate lag and support multiple devices simultaneously.
  • Combined wireless speeds up to 300Mb/s (2.4GHz) and dual 866Mb/s (5GHz)
  • Tri-band mesh WiFi eliminates lag when multiple devices are connected
  • Dual core processor with MU-MIMO technology to ensure lag-free connections for over 100 devices
  • Built-in 5GHz signal enhancement module for stronger coverage in multi-story locations
  • Real-time WiFi monitoring and network management via the Tenda mobile app
  • WPA-PSK & WPA2-PSK wireless security
  • Guest network functionality, smart QoS and parental controls for added security
  • Stylish and minimalist design sits discretely in any entertainment center
  • Connections: 3x Gigabit RJ45
  • Dimensions (HxWxD): 100x100x100mm

Contents

3x MW12 unit, 3x AC adaptor, Ethernet cable and user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 6932849428483

No Longer Stocked

???PF_PDP_RSP_SUP???

€178.0359 ( €218.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €178.0359 (€218.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --