You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fast Ethernet 10/100 PoE Injector -
POE15F
- Manufacturer:
- TENDA TENDA
- Manufacturer Part No:
- POE15F
- Order Code:
- CS32094
- Also Known As:
- GTIN UPC EAN: 6932849423273
- Technical Datasheet:
- POE15F Datasheet
POE15F - You may also be interested in
Product Overview
- Highly efficient operation that supports link-speed forwarding and automatic MDI/MDIX selection
- Delivers 15.4W output power per port
- Fully compliant with 802.3at/802.3af standards
- Supplies power and data connectivity up to 100m
- Plug and play design, no complicated setup required
- Connections: 2x 10/100 RJ45 ports (Data & Data/PoE)
- Dimensions (HxWxD): 30x85x44mm
Contents
PoE injector, AC adaptor and user guide
Product Information
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.2812 (€13.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.