You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HD CCTV Camera Tester, 5" Display -
72-13185
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-13185
- Order Code:
- IN09084
- Product Range
- -
- Technical Datasheet:
- 72-13185 Datasheet
Product Overview
- 5" TFT-LCD screen with 800x480 resolution
- Analogue camera test
- 8MP TVI/CVI/AHD tests
- VGA input supports 1920x1200 @ 60fps; HDMI input supports 4K @ 30fps
- Auto HD app, recognises HD coaxial camera type and resolution
- Analogue camera test, PTZ controller
- 12V DC, 1A power output, can power cameras
- 5V DC, 1A power output, supports reading USB drive
- Cable test, UTP cable, telephone cable etc. order and connectivity test
- Detect the near-end, mid-end and far-end fault point of RJ45 cable plug
- Media player, video file and MKV/MP4 media file play
- Audio in, test the audio whether is normal
- Power manager function, view 12V supply voltage and power in real time
- 3.7V, 5,200mAh Li-ion battery
Warnings
Product Information
- :
- CCTV
- :
- 110mm
- :
- 183mm
- :
- 40mm
- :
- 320g
- :
- -
Technical Documents (1)
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €214.3945 (€263.71) | ( ) |
3+ | €201.71 (€248.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.